Part Details for CP0805A1890CS by Kyocera AVX Components
Overview of CP0805A1890CS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP0805A1890CS
CP0805A1890CS CAD Models
CP0805A1890CS Part Data Attributes
|
CP0805A1890CS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805A1890CS
Kyocera AVX Components
Directional Coupler, 1880MHz Min, 1900MHz Max, 1.75dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.75 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.2 |