Part Details for CP2000AC54TEZ-CC by ABB Semiconductors
Overview of CP2000AC54TEZ-CC by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CP2000AC54TEZ-CC
CP2000AC54TEZ-CC CAD Models
CP2000AC54TEZ-CC Part Data Attributes
|
CP2000AC54TEZ-CC
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CP2000AC54TEZ-CC
ABB Semiconductors
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-17 | |
Additional Feature | ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CAN, CSA | |
Efficiency (Main Output) | 96.2% | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 185 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-XXMA-X | |
Length | 351.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 37 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 42 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER AND OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 41.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2000 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 10 s | |
Width | 101.6 mm |