-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577278
|
Farnell | USB-UART INTERFACE BRIDGE, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$1.2573 / $1.6806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2102N-A01-GQFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2102N-A01-GQFN24
Silicon Laboratories Inc
USB Bus Controller, CMOS, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Bus Compatibility | UART; VBUS | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS485 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CP2102N-A01-GQFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2102N-A01-GQFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2102N-A02-GQFN24R | USB Bus Controller, CMOS, QFN-24 | Silicon Laboratories Inc | CP2102N-A01-GQFN24 vs CP2102N-A02-GQFN24R |