-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5402
|
Newark | Usb-Uart Bridge, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs CP2102N-A02-GQFN20R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5233 |
|
$2.5300 / $3.9000 | Buy Now |
DISTI #
336-5886-1-ND
|
DigiKey | IC USB TO UART BRIDGE QFN20 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
26134 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
634-CP2102NA02QFN20R
|
Mouser Electronics | USB Interface IC USBXpress - USB to UART Bridge QFN20 RoHS: Compliant | 86960 |
|
$2.0800 / $3.7500 | Buy Now |
|
Quest Components | IC, USB TO UART, BRIDGE, QFN20 | 17 |
|
$2.3250 / $4.6500 | Buy Now |
|
Quest Components | IC, USB TO UART, BRIDGE, QFN20 | 1982 |
|
$5.9880 / $11.9760 | Buy Now |
|
CHIPMALL.COM LIMITED | IC USB TO UART BRIDGE QFN20 | 6000 |
|
$1.8284 | Buy Now |
DISTI #
3387001
|
element14 Asia-Pacific | USB-UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5233 |
|
$2.2492 / $4.0206 | Buy Now |
DISTI #
3387001RL
|
element14 Asia-Pacific | USB-UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 5233 |
|
$2.2492 / $3.4766 | Buy Now |
DISTI #
3387001RL
|
Farnell | USB-UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 5233 |
|
$2.1489 / $3.2359 | Buy Now |
DISTI #
3387001
|
Farnell | USB-UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 5233 |
|
$2.1489 / $4.1979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2102N-A02-GQFN20R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2102N-A02-GQFN20R
Silicon Laboratories Inc
USB Bus Controller, CMOS, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-12 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
Bus Compatibility | UART | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS485 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CP2102N-A02-GQFN20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2102N-A02-GQFN20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2102N-A02-GQFN20 | USB Bus Controller, CMOS, QFN-20 | Silicon Laboratories Inc | CP2102N-A02-GQFN20R vs CP2102N-A02-GQFN20 |