-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1109
|
Newark | Usb Switch, 1Mbps, Qfn-28, Usb Ic Type:Usb-To-Uart Bridge, Usb Standard:Usb 2.0, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:28Pins, Data Rate:1Mbps, No. Of Ports:-, Product Range:-, Msl:- Rohs Compliant: Yes |Silicon Labs CP2103-GM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.8900 | Buy Now |
DISTI #
336-1164-ND
|
DigiKey | IC CTRLR BRIDGE USB-UART 28QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17729 In Stock |
|
$6.9583 / $10.9900 | Buy Now |
DISTI #
634-CP2103-GM
|
Mouser Electronics | I/O Controller Interface IC USB to UART Bridge QFN28 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC28 | 15 |
|
$7.8150 / $10.4200 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC28 | 1 |
|
$8.4095 / $10.0914 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC28 | 16 |
|
$7.3200 / $14.6400 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC28 | 10 |
|
$10.4200 / $11.7225 | Buy Now |
DISTI #
SMC-CP2103-GM
|
Sensible Micro Corporation | Usb To Uart Bridge Qfn28 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 12 |
|
$6.3536 / $6.8370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2103-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2103-GM
Silicon Laboratories Inc
USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES BETWEEN 4.5 TO 5.25 V IN USB BUS POWER | |
Address Bus Width | ||
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CP2103-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2103-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD360T-C/6HX | USB Bus Controller | Microchip Technology Inc | CP2103-GM vs UPD360T-C/6HX |
UPD360T-A/6HX | USB Bus Controller | Microchip Technology Inc | CP2103-GM vs UPD360T-A/6HX |
UPD360-C/6HX | USB Bus Controller | Microchip Technology Inc | CP2103-GM vs UPD360-C/6HX |
TUSB2036VF | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | CP2103-GM vs TUSB2036VF |
TUSB2036VFR | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | CP2103-GM vs TUSB2036VFR |
UPD360T-B/6HX | USB Bus Controller | Microchip Technology Inc | CP2103-GM vs UPD360T-B/6HX |