Part Details for CP4LBMNP-100M by Sumida Corporation
Overview of CP4LBMNP-100M by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP4LBMNP-100M
CP4LBMNP-100M CAD Models
CP4LBMNP-100M Part Data Attributes
|
CP4LBMNP-100M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CP4LBMNP-100M
Sumida Corporation
IF Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 2.3 mm | |
Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | IF TRANSFORMER | |
Width | 4.8 mm |