Part Details for CP631-2N2906A by Central Semiconductor Corp
Overview of CP631-2N2906A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP631-2N2906A
CP631-2N2906A CAD Models
CP631-2N2906A Part Data Attributes
|
CP631-2N2906A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CP631-2N2906A
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-28 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |
Alternate Parts for CP631-2N2906A
This table gives cross-reference parts and alternative options found for CP631-2N2906A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP631-2N2906A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2905A | Small Signal Bipolar Transistor, | Taitron Components Inc | CP631-2N2906A vs 2N2905A |
2N2904A/TR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | CP631-2N2906A vs 2N2904A/TR |
2N2907A | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | CP631-2N2906A vs 2N2907A |
2N2906A | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | CP631-2N2906A vs 2N2906A |
SST2907AHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | CP631-2N2906A vs SST2907AHZGT116 |
2N3503 | RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, PNP, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | CP631-2N2906A vs 2N3503 |
CV7671L-O | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | CP631-2N2906A vs CV7671L-O |