Part Details for CP736V-CMPT5401 by Central Semiconductor Corp
Overview of CP736V-CMPT5401 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for CP736V-CMPT5401
CP736V-CMPT5401 CAD Models
CP736V-CMPT5401 Part Data Attributes
|
CP736V-CMPT5401
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CP736V-CMPT5401
Central Semiconductor Corp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-22 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for CP736V-CMPT5401
This table gives cross-reference parts and alternative options found for CP736V-CMPT5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP736V-CMPT5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST5401 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 150V; IC (A): 0.5A; HFE Min: 60; HFE Max: 240; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.5V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | CP736V-CMPT5401 vs MMST5401 |
2N5401PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CP736V-CMPT5401 vs 2N5401PBFREE |
MMBT5401-13-F | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | CP736V-CMPT5401 vs MMBT5401-13-F |
MMBTA92 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | CP736V-CMPT5401 vs MMBTA92 |
MMBT5401F2 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | CP736V-CMPT5401 vs MMBT5401F2 |
MMBTA92 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 300V; IC (A): 0.1A; HFE Min: 40; VCE (V): 10V; IC (mA): 10mA; VCE(SAT) (V): 0.5V; IC (mA)1: 20mA; IB (mA): 2mA; FT Min (MHz): 50 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | CP736V-CMPT5401 vs MMBTA92 |
MMBTA92F2 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | CP736V-CMPT5401 vs MMBTA92F2 |
2N5401TIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CP736V-CMPT5401 vs 2N5401TIN/LEAD |
NSVMMBT5401WT1G | High Voltage PNP Bipolar Transistor PNP High Voltage Transistor, 3000-REEL, Automotive Qualified | onsemi | CP736V-CMPT5401 vs NSVMMBT5401WT1G |
MMST5401Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | CP736V-CMPT5401 vs MMST5401Q-7-F |