Part Details for CP82C37A by Intersil Corporation
Overview of CP82C37A by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CP82C37A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CP82C37A-ND
|
DigiKey | PROGRAMMABLE DMA CONTROLLER Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1523 In Stock |
|
$7.2400 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 310 |
|
$5.5890 / $13.9725 | Buy Now |
|
Rochester Electronics | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 137 |
|
$6.2100 / $7.3000 | Buy Now |
Part Details for CP82C37A
CP82C37A CAD Models
CP82C37A Part Data Attributes
|
CP82C37A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C37A
Intersil Corporation
4 CHANNEL(S), 8MHz, DMA CONTROLLER, PDIP40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CP82C37A
This table gives cross-reference parts and alternative options found for CP82C37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C37A-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CP82C37A vs IP82C37A-12 |
5962-9054301MXA | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | CP82C37A vs 5962-9054301MXA |
CS82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PQCC44 | Intersil Corporation | CP82C37A vs CS82C37A-5 |
CA82C37A-10CL | DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CP82C37A vs CA82C37A-10CL |
ID8237A | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | CP82C37A vs ID8237A |
TMPZ84C10AM-6 | IC 1 CHANNEL(S), 6 MHz, DMA CONTROLLER, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, DMA Controller | Toshiba America Electronic Components | CP82C37A vs TMPZ84C10AM-6 |
AM9557DC | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | CP82C37A vs AM9557DC |
CA82C37A-5EL | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CP82C37A vs CA82C37A-5EL |
F68A44P | DMA Controller, 4 Channel(s), MOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | CP82C37A vs F68A44P |
IS82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44 | Harris Semiconductor | CP82C37A vs IS82C37A-5 |