Part Details for CP82C37A by Harris Semiconductor
Overview of CP82C37A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CP82C37A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 163 |
|
$4.9594 / $8.6250 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 34 |
|
$6.0548 / $13.9725 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 3 |
|
$9.3628 / $12.7674 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 12 |
|
$9.3150 / $13.9725 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 14 |
|
$8.6250 / $11.5000 | Buy Now |
|
Rochester Electronics | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1523 |
|
$6.2100 / $7.3000 | Buy Now |
Part Details for CP82C37A
CP82C37A CAD Models
CP82C37A Part Data Attributes
|
CP82C37A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CP82C37A
Harris Semiconductor
DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |