-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Interval Timer, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5257
|
Newark | Cmos, Programmable Int Timer, Smd, Clock Ic Type:-, Frequency:10Mhz, No. Of Outputs:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:24Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Renesas CP82C54-10Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$11.6600 / $17.7500 | Buy Now |
DISTI #
57K3035
|
Newark | Programmable Timer, Triple, 10Mhz 5.5V Dip24, Frequency:10Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Digital Ic Case:Dip, No. Of Pins:24Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Renesas CP82C54-10Z Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CP82C54-10Z-ND
|
DigiKey | IC OSC PROG TIMER 10MHZ 24DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1696 In Stock |
|
$14.2464 / $20.6300 | Buy Now |
DISTI #
CP82C54-10Z
|
Avnet Americas | Programmable Timer Single 24-Pin PDIP - Rail/Tube (Alt: CP82C54-10Z) RoHS: Compliant Min Qty: 990 Package Multiple: 165 Lead time: 26 Weeks, 1 Days Container: Tube | 719 Factory Stock |
|
$12.1412 / $13.8620 | Buy Now |
DISTI #
968-CP82C54-10Z
|
Mouser Electronics | Timers & Support Products W/ANNEAL PERIPH PRG- CNTR 5V 10MHZ 24PDIP RoHS: Compliant | 582 |
|
$14.1900 / $20.5700 | Buy Now |
|
Future Electronics | 82C54 Series 10 MHz 5 V 2 Micron CMOS Programmable Internal Timer - PDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$13.6000 / $13.9500 | Buy Now |
|
Renesas Electronics America | IC OSC PROG TIMER 10MHZ 24DIP Min Qty: 1 Container: Tube | 1696 |
|
$14.2464 / $20.6300 | Buy Now |
DISTI #
CP82C54-10Z
|
Avnet Americas | Programmable Timer Single 24-Pin PDIP - Rail/Tube (Alt: CP82C54-10Z) RoHS: Compliant Min Qty: 990 Package Multiple: 165 Lead time: 26 Weeks, 1 Days Container: Tube | 719 Factory Stock |
|
$12.1412 / $13.8620 | Buy Now |
DISTI #
CP82C54-10Z
|
TME | IC: peripheral circuit, programmable timer, 4.5÷5.5VDC, DIP24 Min Qty: 1 | 20 |
|
$14.8300 / $18.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 544 |
|
$18.2956 / $21.2042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP82C54-10Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C54-10Z
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Manufacturer Package Code | E24.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for CP82C54-10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C54-10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C54-10Z | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | CP82C54-10Z vs CP82C54-10Z |
IP82C54-10Z | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | CP82C54-10Z vs IP82C54-10Z |
IP82C54-10 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, | Rochester Electronics LLC | CP82C54-10Z vs IP82C54-10 |
CP82C54-10 | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | CP82C54-10Z vs CP82C54-10 |
CP82C54-10 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, | Rochester Electronics LLC | CP82C54-10Z vs CP82C54-10 |