Part Details for CP82C59A by Harris Semiconductor
Overview of CP82C59A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP82C59A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CP82C59A-ND
|
DigiKey | INTERRUPT CONTROLLER, 80C86, 80C Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
948 In Stock |
|
$12.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 469 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 375 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 18 |
|
$12.1640 / $13.6845 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 156 |
|
$12.3720 / $17.3981 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 38 |
|
$14.3051 / $17.3981 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 35 |
|
$14.3051 / $17.3981 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 65 |
|
$14.3051 / $17.3981 | Buy Now |
|
Rochester Electronics | Microprocessor Compatible- Priority Interrupt Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 948 |
|
$10.3100 / $12.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 65 |
|
RFQ |
Part Details for CP82C59A
CP82C59A CAD Models
CP82C59A Part Data Attributes
|
CP82C59A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CP82C59A
Harris Semiconductor
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |