Datasheets
CP82C59A by:

Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28

Part Details for CP82C59A by Harris Semiconductor

Overview of CP82C59A by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CP82C59A

Part # Distributor Description Stock Price Buy
DISTI # 2156-CP82C59A-ND
DigiKey INTERRUPT CONTROLLER, 80C86, 80C Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 948
In Stock
  • 25 $12.0100
$12.0100 Buy Now
Bristol Electronics   Min Qty: 1 469
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
  • 61 $3.8824
  • 124 $3.6736
$3.6736 / $8.9600 Buy Now
Quest Components INTERRUPT CONTROLLER, 28 Pin, DIP 375
  • 1 $12.0000
  • 34 $5.6000
  • 90 $5.2000
$5.2000 / $12.0000 Buy Now
Quest Components INTERRUPT CONTROLLER, 28 Pin, DIP 18
  • 1 $13.6845
  • 3 $12.7722
  • 7 $12.1640
$12.1640 / $13.6845 Buy Now
Quest Components INTERRUPT CONTROLLER, 28 Pin, DIP 156
  • 1 $17.3981
  • 71 $13.5319
  • 149 $12.3720
$12.3720 / $17.3981 Buy Now
Quest Components INTERRUPT CONTROLLER, 28 Pin, DIP 38
  • 1 $17.3981
  • 6 $15.4650
  • 17 $14.3051
$14.3051 / $17.3981 Buy Now
Quest Components INTERRUPT CONTROLLER, 28 Pin, DIP 35
  • 1 $17.3981
  • 6 $15.4650
  • 17 $14.3051
$14.3051 / $17.3981 Buy Now
Quest Components INTERRUPT CONTROLLER, 28 Pin, DIP 65
  • 1 $17.3981
  • 6 $15.4650
  • 17 $14.3051
$14.3051 / $17.3981 Buy Now
Rochester Electronics Microprocessor Compatible- Priority Interrupt Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 948
  • 1 $12.1300
  • 25 $11.8800
  • 100 $11.4000
  • 500 $10.9100
  • 1,000 $10.3100
$10.3100 / $12.1300 Buy Now
Chip 1 Exchange INSTOCK 65
RFQ

Part Details for CP82C59A

CP82C59A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CP82C59A Part Data Attributes

CP82C59A Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CP82C59A Harris Semiconductor Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP-28
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
Clock Frequency-Max 8 MHz
External Data Bus Width 8
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Number of External Interrupts 8
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max 8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER

CP82C59A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP82C59A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP82C59A by Harris Semiconductor

  • Please alert me when CP82C59A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CP82C59A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP82C59A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CP82C59A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP82C59A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP82C59A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: