Part Details for CPA500-4530G by Bel Fuse
Overview of CPA500-4530G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPA500-4530G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPA500-4530G
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W 47-Pin - Bulk (Alt: CPA500-4530G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$682.0000 / $852.5000 | Buy Now |
DISTI #
CPA500-4530G
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W 47-Pin - Bulk (Alt: CPA500-4530G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$682.0000 / $852.5000 | Buy Now |
DISTI #
CPA500-4530G
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W 47-Pin - Bulk (Alt: CPA500-4530G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$682.0000 / $852.5000 | Buy Now |
DISTI #
CPA500-4530G
|
Avnet Abacus | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W 47-Pin (Alt: CPA500-4530G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CPA500-4530G
CPA500-4530G CAD Models
CPA500-4530G Part Data Attributes
|
CPA500-4530G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CPA500-4530G
Bel Fuse
DC-DC Regulated Power Supply Module, 4 Output, 199.98W, Hybrid, ROHS COMPLIANT PACKAGE-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ALSO AVAILABLE WITH 3.3V, +12 AND -12 V OUTPUT VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDMA-P48 | |
Length | 162.5 mm | |
Line Regulation-Max | 0.0005% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 135 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 199.98 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 40.6 mm |
Alternate Parts for CPA500-4530G
This table gives cross-reference parts and alternative options found for CPA500-4530G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPA500-4530G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPA500-4530 | DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-48 | Bel Power Solutions | CPA500-4530G vs CPA500-4530 |