-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 4 Output, 199.98W, Hybrid, ROHS COMPLIANT PACKAGE-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2688-ND
|
DigiKey | AC/DC CNVRTR 5V 3.3V +/-12V 500W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
39 In Stock |
|
$777.7000 / $833.2500 | Buy Now |
DISTI #
784-CPA500-4530G
|
Mouser Electronics | Switching Power Supplies 90-264Vin 250W 5V40A 3.3V50A /12V8A RoHS: Compliant | 48 |
|
$777.6000 / $805.3800 | Buy Now |
DISTI #
70006058
|
RS | PowerSupply, AC-DC,3.3V@20A,5V@25A,12V@4A,-12V@1A,90-264V In, CompactPCI | Bel Power Solutions CPA500-4530G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$833.2400 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W RoHS: Compliant |
40 In Stock 40 On Order |
|
$758.2500 / $785.3500 | Buy Now |
DISTI #
000000000006358755
|
Sager | Switching Power Supplies 90-264Vin 250W 5V40A 3.3V50A /12V8A Min Qty: 10 | 0 |
|
$733.3300 / $866.1400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W RoHS: Compliant |
40 In Stock 40 On Order |
|
$758.6300 / $785.7400 | Buy Now |
|
Neutron USA | AC-DC Power Supply, 90-264VACin 500W 5V40A 3.3V50A 12V8A -12V3A, Enclosed | 50 |
|
$1,955.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPA500-4530G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CPA500-4530G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 4 Output, 199.98W, Hybrid, ROHS COMPLIANT PACKAGE-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDMA-P48 | |
Length | 162.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 199.98 W | |
Trim/Adjustable Output | NO | |
Width | 40.6 mm |