Part Details for CPC1002NTR by IXYS Corporation
Overview of CPC1002NTR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPC1002NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7310
|
Newark | Solid State Mosfet Relay, Spst, 0.7A/60V, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:60V, Load Current:700Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1002NTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7870 / $0.8210 | Buy Now |
DISTI #
849-CPC1002NTR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 60V 700mA Solid State Relay RoHS: Compliant | 222574 |
|
$0.7560 / $1.3700 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 4 |
|
$1.2420 / $1.3500 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 55 |
|
$1.2950 / $2.0720 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 686 |
|
$0.8910 / $2.1600 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 686 |
|
$0.8910 / $2.1600 | Buy Now |
DISTI #
CPC1002NTR
|
TTI | Solid State Relays - PCB Mount 1-Form-A 60V 700mA Solid State Relay Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7600 | Buy Now |
DISTI #
CPC1002NTR
|
TME | Relay: solid state, 700mA, max.60VDC, SMT, SOP4, 4.09x3.81x2.03mm Min Qty: 2000 | 0 |
|
$0.9900 | RFQ |
|
Karl Kruse GmbH & Co KG | Solid State SPST-NO (1 Form A) 4-SOP (0.150" | 750 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOP-4-2.54mm Solid State Relays - MOS Output (PhotoMOS) ROHS | 2525 |
|
$0.7715 / $1.2955 | Buy Now |
Part Details for CPC1002NTR
CPC1002NTR CAD Models
CPC1002NTR Part Data Attributes
|
CPC1002NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1002NTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, PLASTIC, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00055 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.7 A | |
On-state Resistance-Max | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1002NTR
This table gives cross-reference parts and alternative options found for CPC1002NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1002NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1002N | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, PLASTIC, SOP-4 | IXYS Integrated Circuits Division | CPC1002NTR vs CPC1002N |
CPC1002NTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, PLASTIC, SOP-4 | IXYS Integrated Circuits Division | CPC1002NTR vs CPC1002NTR |
CPC1002N | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, PLASTIC, SOP-4 | IXYS Corporation | CPC1002NTR vs CPC1002N |