Part Details for CPC1014N by IXYS Corporation
Results Overview of CPC1014N by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1014N Information
CPC1014N by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC1014N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15R8750
|
Newark | Mosfet Relay, Spst-No, 0.4A, 60V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:400Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1014N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1196 |
|
$1.1300 / $1.4200 | Buy Now |
|
DISTI #
CPC1014N
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 400mA, max.60VAC Min Qty: 1 | 390 |
|
$1.4800 / $1.8500 | Buy Now |
|
|
Chip Stock | CPC1014NSeriesSPST400mA60VSingleChannelSolidStateRelaySMT-SOIC-4 | 14614 |
|
RFQ | |
|
|
LCSC | SPST-NO(1 Form A) 1.5kV 60V 1.2V SOP-4-2.54mm Solid State Relays (SSR) RoHS | 10 |
|
$1.6462 / $1.7391 | Buy Now |
US Tariff Estimator: CPC1014N by IXYS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CPC1014N
CPC1014N Part Data Attributes
|
|
CPC1014N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1014N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant, Miniature, Sop-4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | Cmos Compatible, Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 1500 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.4 A | |
| On-state Resistance-Max | 2 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Ssr | |
| Packing Method | Tube |
Alternate Parts for CPC1014N
This table gives cross-reference parts and alternative options found for CPC1014N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1014N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPC1014NTR | IXYS Corporation | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | CPC1014N vs CPC1014NTR |
| CPC1014NTR | IXYS Integrated Circuits Division | Check for Price | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4 | CPC1014N vs CPC1014NTR |
CPC1014N Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to an inner layer or the backside of the PCB for better heat dissipation.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Use a heat sink or thermal interface material to reduce thermal resistance. Avoid exceeding the maximum allowed power dissipation.
-
The CPC1014N has internal ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.
-
The CPC1014N is a commercial-grade device, but it can be used in high-reliability applications with proper derating and qualification. Consult with IXYS Corporation for specific requirements and testing protocols.
-
Use a systematic approach to troubleshoot issues. Check the power supply, input signals, and output loads. Verify that the device is operated within the recommended specifications. Use oscilloscopes or logic analyzers to monitor signals and identify faults.