Part Details for CPC1014NTR by IXYS Integrated Circuits Division
Overview of CPC1014NTR by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1014NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA314CT-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-60V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79230 In Stock |
|
$0.8496 / $1.5300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 33 |
|
$1.3500 / $1.8000 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 400mA 0-60V SPST-NO(1FormA) | 8316 |
|
RFQ |
Part Details for CPC1014NTR
CPC1014NTR CAD Models
CPC1014NTR Part Data Attributes
|
CPC1014NTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1014NTR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR, EMBOSSED, 13 INCH |
Alternate Parts for CPC1014NTR
This table gives cross-reference parts and alternative options found for CPC1014NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1014NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1014N | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Corporation | CPC1014NTR vs CPC1014N |
CPC1014N | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1014NTR vs CPC1014N |
CPC1014NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Corporation | CPC1014NTR vs CPC1014NTR |