Part Details for CPC1017NTR by IXYS Integrated Circuits Division
Overview of CPC1017NTR by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1017NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA233CT-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-60V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83863 In Stock |
|
$0.5252 / $0.9500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-60V SPST-NO(1FormA) | 65643 |
|
$0.9908 / $1.1394 | Buy Now |
|
Win Source Electronics | RELAY OPTOMOS SP-NO 100MA 4-SOP / Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R | 96600 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for CPC1017NTR
CPC1017NTR CAD Models
CPC1017NTR Part Data Attributes
|
CPC1017NTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1017NTR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1017NTR
This table gives cross-reference parts and alternative options found for CPC1017NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1017NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1017N | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | IXYS Corporation | CPC1017NTR vs CPC1017N |
VO1400AEFTR | Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4 | Vishay Intertechnologies | CPC1017NTR vs VO1400AEFTR |
CPC1017NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | IXYS Corporation | CPC1017NTR vs CPC1017NTR |
CPC1017N | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1017NTR vs CPC1017N |