-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6402
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Smdip-8 Rohs Compliant: Yes |Littelfuse CPC5902GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8700 / $5.3800 | Buy Now |
|
Ozdisan Elektronik | OPTOISO 3.75KV 2CH BIDIR 8SMD | 0 |
|
$4.8572 / $5.3429 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC5902GS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC5902GS
Littelfuse Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |