Part Details for CPC7581BBTR by IXYS Corporation
Overview of CPC7581BBTR by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPC7581BBTR
CPC7581BBTR CAD Models
CPC7581BBTR Part Data Attributes:
|
CPC7581BBTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7581BBTR
IXYS Corporation
Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.211 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.692 mm | |
Supply Current-Max | 0.0019 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for CPC7581BBTR
This table gives cross-reference parts and alternative options found for CPC7581BBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7581BBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC7591BBTR | IC SPECIALTY TELECOM CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16, Telecom IC:Other | IXYS Integrated Circuits Division | CPC7581BBTR vs CPC7591BBTR |
CPC7591BB | IC SPECIALTY TELECOM CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16, Telecom IC:Other | IXYS Integrated Circuits Division | CPC7581BBTR vs CPC7591BB |