Part Details for CPC7583BA by IXYS Corporation
Overview of CPC7583BA by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC7583BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2002
|
Newark | Ic, telecom Switching Circuit, sop,28Pin, plastic Rohs Compliant: Yes |Ixys Semiconductor CPC7583BA Min Qty: 999 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
849-CPC7583BA
|
Mouser Electronics | Switch ICs - Various 10-pole SOIC LCAS RoHS: Compliant | 0 |
|
$4.0200 / $7.0900 | Order Now |
Part Details for CPC7583BA
CPC7583BA CAD Models
CPC7583BA Part Data Attributes
|
CPC7583BA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7583BA
IXYS Corporation
Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.034 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 0.0019 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for CPC7583BA
This table gives cross-reference parts and alternative options found for CPC7583BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7583BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUCL7583BAJ-TR | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | CPC7583BA vs LUCL7583BAJ-TR |
ATTL7583AAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | CPC7583BA vs ATTL7583AAJ-D |
LUCL7583DAJ-TR | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | CPC7583BA vs LUCL7583DAJ-TR |
ATTL7583DAJ | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | CPC7583BA vs ATTL7583DAJ |
CPC7583BD-TR | IC SPECIALTY TELECOM CIRCUIT, PDSO28, ROHS COMPLIANT, SOIC-28, Telecom IC:Other | IXYS Integrated Circuits Division | CPC7583BA vs CPC7583BD-TR |
LUCL7583AAJ | Telecom Circuit, 1-Func, PDSO28, | LSI Corporation | CPC7583BA vs LUCL7583AAJ |
CPC7583BB | Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, SOIC-28 | IXYS Integrated Circuits Division | CPC7583BA vs CPC7583BB |
CPC7695BC | IC SPECIALTY TELECOM CIRCUIT, PDSO28, ROHS COMPLIANT, SOIC-28, Telecom IC:Other | IXYS Integrated Circuits Division | CPC7583BA vs CPC7695BC |
ATTL7583DAJ-D | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | CPC7583BA vs ATTL7583DAJ-D |
ATTL7583CAJ-DT | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | CPC7583BA vs ATTL7583CAJ-DT |