Part Details for CPDT6-24V4-HF by Comchip Technology Corporation Ltd
Results Overview of CPDT6-24V4-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPDT6-24V4-HF Information
CPDT6-24V4-HF by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CPDT6-24V4-HF by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CPDT6-24V4-HF
CPDT6-24V4-HF Part Data Attributes
|
|
CPDT6-24V4-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDT6-24V4-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Bidirectional,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
| Package Description | SOT-23, 6 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | Comchip Technology |
CPDT6-24V4-HF Frequently Asked Questions (FAQ)
-
A good PCB layout for the CPDT6-24V4-HF would involve keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces to reduce EMI and noise.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The recommended input capacitor is a 10uF to 22uF X7R or X5R ceramic capacitor, and the recommended output capacitor is a 10uF to 22uF X7R or X5R ceramic capacitor, depending on the specific application requirements.
-
To troubleshoot issues with the CPDT6-24V4-HF, check the input voltage, output load, and PCB layout for any anomalies. Verify that the device is operated within the recommended specifications, and check for any signs of overheating or electrical overstress.
-
Yes, the CPDT6-24V4-HF can be used in a parallel configuration to increase the output current, but it's essential to ensure that the devices are properly synchronized and that the output currents are balanced to prevent uneven current sharing.