Part Details for CPE10C24N by Semiconductor Circuits Inc
Overview of CPE10C24N by Semiconductor Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPE10C24N
CPE10C24N CAD Models
CPE10C24N Part Data Attributes:
|
CPE10C24N
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CPE10C24N
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |