-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7267
|
Newark | Res, 100K, 0.1%, 0.063W, 0805, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B100KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
06AC1245
|
Newark | Res, 100K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:100Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0402B100KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1420 / $0.1540 | Buy Now |
DISTI #
46AK9207
|
Newark | Res, 100K, 0.1%, 0.063W, 0603, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B100KE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 434 |
|
$0.1100 | Buy Now |
DISTI #
80P3856
|
Newark | Res, Thin Film, 100K, 0.1%, 0.063W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:100Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Type:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1% Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B100KE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6846 |
|
$0.2680 / $0.6200 | Buy Now |
DISTI #
A102574CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312464 In Stock |
|
$0.1205 / $0.4200 | Buy Now |
DISTI #
9-1879208-7
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1879208-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 27000 |
|
$0.1027 / $0.1102 | Buy Now |
DISTI #
279-CPF0402B100KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 100K 0.1% 25PPM RoHS: Compliant | 20394 |
|
$0.1040 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 100 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
7000 In Stock |
|
$0.1114 / $0.1253 | Buy Now |
|
Bristol Electronics | 6515 |
|
RFQ | ||
DISTI #
CPF0402B100KE1
|
TTI | Thin Film Resistors - SMD CPF 0402 100K 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$0.1160 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B100KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B100KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |