Datasheets
CPF0402B137RE1 by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for CPF0402B137RE1 by TE Connectivity

Overview of CPF0402B137RE1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0402B137RE1

Part # Distributor Description Stock Price Buy
DISTI # 23R0699
Newark Surface Mount Thin Film Resistor, Cpf Series, 137 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Neohm Te Connectivity CPF0402B137RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1700
  • 10,000 $0.1650
  • 20,000 $0.1600
  • 40,000 $0.1560
  • 60,000 $0.1510
  • 100,000 $0.1460
$0.1460 / $0.1700 Buy Now
DISTI # 35AC0656
Newark Cpf 0402 137R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0402B137RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 1000
  • 1,000 $0.2080
  • 2,000 $0.2000
  • 4,000 $0.1910
  • 6,000 $0.1830
  • 10,000 $0.1760
$0.1760 / $0.2080 Buy Now
DISTI # 95W6100
Newark Surface Mount Thin Film Resistor, Cpf Series, 137 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity CPF0402B137RE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6660
  • 10 $0.4760
  • 25 $0.4000
  • 50 $0.3230
  • 100 $0.2480
$0.2480 / $0.6660 Buy Now
DISTI # 2266-CPF0402B137RE1TR-ND
DigiKey RES SMD 137 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1000
In Stock
  • 1,000 $0.1460
$0.1460 Buy Now
DISTI # A102346CT-ND
DigiKey RES SMD 137 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1355
$0.1355 Buy Now
DISTI # 279-CPF0402B137RE1
Mouser Electronics Thin Film Resistors - SMD CPF 0402 137R 0.1% 25PPM 1K RL RoHS: Compliant 2268
  • 1 $0.4500
  • 10 $0.3170
  • 50 $0.2440
  • 100 $0.2170
  • 500 $0.1910
  • 1,000 $0.1550
  • 2,000 $0.1510
  • 5,000 $0.1420
  • 10,000 $0.1360
$0.1360 / $0.4500 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0402 - 137 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.1609
  • 3,000 $0.1435
  • 5,000 $0.1414
  • 8,000 $0.1392
  • 25,000 $0.1192
  • 50,000 $0.1091
  • 100,000 $0.1023
  • 150,000 $0.1008
$0.1008 / $0.1609 Buy Now
DISTI # 19303098
Verical Res Thin Film 0402 137 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $0.1360
$0.1360 Buy Now
DISTI # TE Connectivity CPF0402B137RE1
PEI Genesis Fixed Resistor Thin Film 0.0 1000
Buy Now
DISTI # SMC-CPF0402B137RE1
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5202
RFQ
DISTI # 6-1879213-6
Avnet Abacus SMD Chip Resistor, 137 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 6-1879213-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 2615042
Farnell RES, 137R, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1789
  • 5,000 $0.1491
  • 10,000 $0.1193
$0.1193 / $0.1789 Buy Now
DISTI # 2330445RL
Farnell RES, 137R, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 5 Days Container: Reel 0
  • 100 $0.2361
  • 250 $0.2137
  • 500 $0.1914
$0.1914 / $0.2361 Buy Now
DISTI # 2330445
Farnell RES, 137R, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Cut Tape 0
  • 1 $0.5058
  • 50 $0.3715
  • 100 $0.2361
  • 250 $0.2137
  • 500 $0.1914
$0.1914 / $0.5058 Buy Now
Master Electronics Thin Film Resistor - SMD 0402 - 137 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.1612
  • 3,000 $0.1438
  • 5,000 $0.1417
  • 8,000 $0.1395
  • 25,000 $0.1194
  • 50,000 $0.1093
  • 100,000 $0.1025
  • 150,000 $0.1010
$0.1010 / $0.1612 Buy Now

Part Details for CPF0402B137RE1

CPF0402B137RE1 CAD Models

CPF0402B137RE1 Part Data Attributes

CPF0402B137RE1 TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0402B137RE1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 137 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for CPF0402B137RE1

This table gives cross-reference parts and alternative options found for CPF0402B137RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B137RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73F1E137RATDG Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B137RE1 vs RP73F1E137RATDG
RNCS0402BKE137R Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CPF0402B137RE1 vs RNCS0402BKE137R
AR0402137R+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh CPF0402B137RE1 vs AR0402137R+-0.1%TCR25
RP73PF1E137RBTD Fixed Resistor, Thin Film, 0.1W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B137RE1 vs RP73PF1E137RBTD
TC0225B1370T5E Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B137RE1 vs TC0225B1370T5E
CRT0402-BY-1370GLF Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc CPF0402B137RE1 vs CRT0402-BY-1370GLF
TC0225B1370E4E Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B137RE1 vs TC0225B1370E4E
RN73F1EB1370B Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402B137RE1 vs RN73F1EB1370B
RP73F1E137RBTDG Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B137RE1 vs RP73F1E137RBTDG
RN73F1EB1370A Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402B137RE1 vs RN73F1EB1370A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402B137RE1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402B137RE1 by TE Connectivity

  • Please alert me when CPF0402B137RE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0402B137RE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B137RE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0402B137RE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B137RE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B137RE1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: