-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 14700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6103
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 14.7 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity CPF0402B14K7E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 / $0.4580 | Buy Now |
DISTI #
22R7695
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 14.7 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B14K7E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1700 | Buy Now |
DISTI #
A102624CT-ND
|
DigiKey | RES SMD 14.7KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
286 In Stock |
|
$0.1205 / $0.4500 | Buy Now |
DISTI #
279-CPF0402B14K7E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 14K7 0.1% 25PPM RoHS: Compliant | 783 |
|
$0.1160 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 14.7 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0990 / $0.1580 | Buy Now |
DISTI #
5-1879215-1
|
Avnet Abacus | SMD Chip Resistor, 14.7 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 5-1879215-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2330457
|
element14 Asia-Pacific | RES, 14K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1962 / $0.4417 | Buy Now |
DISTI #
2330457RL
|
element14 Asia-Pacific | RES, 14K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1962 / $0.2176 | Buy Now |
DISTI #
2615056
|
Farnell | RES, 14K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.1152 / $0.1199 | Buy Now |
DISTI #
2330457
|
Farnell | RES, 14K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1874 / $0.2635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B14K7E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B14K7E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 14700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B14K7E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B14K7E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402BKE14K7 | Fixed Resistor, Thin Film, 0.063W, 14700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CPF0402B14K7E1 vs RNCS0402BKE14K7 |
RP73F1E14K7BTDF | Fixed Resistor, Thin Film, 0.063W, 14700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B14K7E1 vs RP73F1E14K7BTDF |
TC0225B1472ECE | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B14K7E1 vs TC0225B1472ECE |
CPF0402A14K7E1 | Fixed Resistor, Thin Film, 0.063W, 14700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B14K7E1 vs CPF0402A14K7E1 |
TC02G1472AB | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402B14K7E1 vs TC02G1472AB |
RP73F1E14K7ATD | Fixed Resistor, Thin Film, 0.063W, 14700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B14K7E1 vs RP73F1E14K7ATD |
TC0225B1472E4E | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B14K7E1 vs TC0225B1472E4E |
CRT0402-BY-1472GLF | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CPF0402B14K7E1 vs CRT0402-BY-1472GLF |
AR02BPC3Y1472 | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B14K7E1 vs AR02BPC3Y1472 |
TC0225B1472TCE | Fixed Resistor, Thin Film, 0.0625W, 14700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B14K7E1 vs TC0225B1472TCE |