Datasheets
CPF0402B16K5E1 by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for CPF0402B16K5E1 by TE Connectivity

Overview of CPF0402B16K5E1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0402B16K5E1

Part # Distributor Description Stock Price Buy
DISTI # 22R7699
Newark Surface Mount Thin Film Resistor, Cpf Series, 16.5 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B16K5E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1700
  • 10,000 $0.1650
  • 20,000 $0.1600
  • 40,000 $0.1560
  • 60,000 $0.1510
  • 100,000 $0.1460
$0.1460 / $0.1700 Buy Now
DISTI # 06AC1259
Newark Res, 16K5, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:16.5Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Te Connectivity CPF0402B16K5E1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.1440
  • 2,000 $0.1410
  • 4,000 $0.1410
  • 6,000 $0.1400
  • 10,000 $0.1370
$0.1370 / $0.1440 Buy Now
DISTI # 95W6119
Newark Surface Mount Thin Film Resistor, Cpf Series, 16.5 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity CPF0402B16K5E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6660
  • 10 $0.4760
  • 25 $0.4000
  • 50 $0.3230
  • 100 $0.2480
$0.2480 / $0.6660 Buy Now
DISTI # A102643CT-ND
DigiKey RES SMD 16.5KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1431
In Stock
  • 1 $0.4600
  • 10 $0.3280
  • 50 $0.2520
  • 100 $0.2234
  • 500 $0.1667
  • 1,000 $0.1462
  • 3,000 $0.1300
$0.1300 / $0.4600 Buy Now
DISTI # 5-1879215-5
Avnet Americas Res Thin Film 0402 16.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879215-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 279-CPF0402B16K5E1
Mouser Electronics Thin Film Resistors - SMD CPF 0402 16K5 0.1% 25PPM RoHS: Compliant 1345
  • 1 $0.4500
  • 10 $0.3220
  • 50 $0.2480
  • 100 $0.2200
  • 500 $0.1650
  • 1,000 $0.1460
  • 2,000 $0.1300
$0.1300 / $0.4500 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0402 - 16.5 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 1,000 $0.1577
  • 3,000 $0.1407
  • 5,000 $0.1386
  • 8,000 $0.1365
  • 25,000 $0.1169
  • 50,000 $0.1070
  • 100,000 $0.1003
  • 150,000 $0.0988
$0.0988 / $0.1577 Buy Now
DISTI # 51588324
Verical Res Thin Film 0402 16.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Date Code: 1717 Americas - 1000
  • 1,000 $0.2194
$0.2194 Buy Now
DISTI # 5-1879215-5
Avnet Americas Res Thin Film 0402 16.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879215-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 5-1879215-5
Avnet Americas Res Thin Film 0402 16.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879215-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 5-1879215-5
Avnet Abacus Res Thin Film 0402 16.5K Ohm 0.1% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 5-1879215-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 2615080
Farnell RES, 16K5, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1231
  • 5,000 $0.1213
  • 10,000 $0.1194
$0.1194 / $0.1231 Buy Now
DISTI # 2330476
Farnell RES, 16K5, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Cut Tape 0
  • 1 $0.2649
  • 50 $0.2363
  • 100 $0.2077
  • 250 $0.1816
  • 500 $0.1555
$0.1555 / $0.2649 Buy Now
DISTI # 2330476RL
Farnell RES, 16K5, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 5 Days Container: Reel 0
  • 100 $0.2077
  • 250 $0.1816
  • 500 $0.1555
$0.1555 / $0.2077 Buy Now
Master Electronics Thin Film Resistor - SMD 0402 - 16.5 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 1,000 $0.1580
  • 3,000 $0.1410
  • 5,000 $0.1389
  • 8,000 $0.1368
  • 25,000 $0.1171
  • 50,000 $0.1072
  • 100,000 $0.1005
  • 150,000 $0.0990
$0.0990 / $0.1580 Buy Now

Part Details for CPF0402B16K5E1

CPF0402B16K5E1 CAD Models

CPF0402B16K5E1 Part Data Attributes

CPF0402B16K5E1 TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0402B16K5E1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 16500 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for CPF0402B16K5E1

This table gives cross-reference parts and alternative options found for CPF0402B16K5E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B16K5E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR02BPC3Y1652N Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B16K5E1 vs AR02BPC3Y1652N
RP73F1E16K5ATD Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B16K5E1 vs RP73F1E16K5ATD
CPF0402A16K5E1 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B16K5E1 vs CPF0402A16K5E1
TC02G1652AB Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B16K5E1 vs TC02G1652AB
RP73F1E16K5ATDG Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B16K5E1 vs RP73F1E16K5ATDG
RNCS0402BKE16K5 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CPF0402B16K5E1 vs RNCS0402BKE16K5
TC0225B1652ECE Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B16K5E1 vs TC0225B1652ECE
AR040216K5+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh CPF0402B16K5E1 vs AR040216K5+-0.1%TCR25
RP73PF1E16K5BTDF Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B16K5E1 vs RP73PF1E16K5BTDF
RP73F1E16K5BTD Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B16K5E1 vs RP73F1E16K5BTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402B16K5E1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402B16K5E1 by TE Connectivity

  • Please alert me when CPF0402B16K5E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0402B16K5E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B16K5E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0402B16K5E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B16K5E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B16K5E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: