Datasheets
CPF0402B17R4E1 by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for CPF0402B17R4E1 by TE Connectivity

Overview of CPF0402B17R4E1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0402B17R4E1

Part # Distributor Description Stock Price Buy
DISTI # 95W6132
Newark Surface Mount Thin Film Resistor, Cpf Series, 17.4 Ohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity CPF0402B17R4E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6660
  • 10 $0.4760
  • 25 $0.4000
  • 50 $0.3230
  • 100 $0.2480
$0.2480 / $0.6660 Buy Now
DISTI # 23R5821
Newark Surface Mount Thin Film Resistor, Cpf Series, 17.4 Ohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B17R4E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1700
  • 10,000 $0.1650
  • 20,000 $0.1600
  • 40,000 $0.1560
  • 60,000 $0.1510
  • 100,000 $0.1460
$0.1460 / $0.1700 Buy Now
DISTI # A102653CT-ND
DigiKey RES SMD 17.4 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3406
In Stock
  • 1 $0.4200
  • 10 $0.3050
  • 50 $0.2344
  • 100 $0.2079
  • 500 $0.1551
  • 1,000 $0.1360
  • 3,000 $0.1209
$0.1209 / $0.4200 Buy Now
DISTI # 8-1879212-4
Avnet Americas SMD Chip Resistor, 17.4 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1879212-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 279-CPF0402B17R4E1
Mouser Electronics Thin Film Resistors - SMD CPF 0402 17R4 0.1% 25PPM 790
  • 1 $0.4200
  • 10 $0.3050
  • 50 $0.2350
  • 100 $0.2080
  • 500 $0.1560
  • 1,000 $0.1330
  • 2,000 $0.1200
$0.1200 / $0.4200 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0402 - 17.4 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.1577
  • 3,000 $0.1407
  • 5,000 $0.1386
  • 8,000 $0.1365
  • 25,000 $0.1169
  • 50,000 $0.1070
  • 100,000 $0.1003
  • 150,000 $0.0988
$0.0988 / $0.1577 Buy Now
DISTI # 8-1879212-4
Avnet Americas SMD Chip Resistor, 17.4 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1879212-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 5 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 8-1879212-4
Avnet Americas SMD Chip Resistor, 17.4 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1879212-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 5 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 8-1879212-4
Avnet Abacus SMD Chip Resistor, 17.4 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 8-1879212-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 2615091
Farnell RES, 17R4, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1204
  • 5,000 $0.1198
  • 10,000 $0.1192
$0.1192 / $0.1204 Buy Now
DISTI # 2330488RL
Farnell RES, 17R4, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 5 Days Container: Reel 0
  • 100 $0.2322
  • 250 $0.1999
  • 500 $0.1664
$0.1664 / $0.2322 Buy Now
DISTI # 2330488
Farnell RES, 17R4, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Cut Tape 0
  • 1 $0.3476
  • 50 $0.2905
  • 100 $0.2322
  • 250 $0.1999
  • 500 $0.1664
$0.1664 / $0.3476 Buy Now
Master Electronics Thin Film Resistor - SMD 0402 - 17.4 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.1580
  • 3,000 $0.1410
  • 5,000 $0.1389
  • 8,000 $0.1368
  • 25,000 $0.1171
  • 50,000 $0.1072
  • 100,000 $0.1005
  • 150,000 $0.0990
$0.0990 / $0.1580 Buy Now

Part Details for CPF0402B17R4E1

CPF0402B17R4E1 CAD Models

CPF0402B17R4E1 Part Data Attributes

CPF0402B17R4E1 TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0402B17R4E1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 9 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 17.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for CPF0402B17R4E1

This table gives cross-reference parts and alternative options found for CPF0402B17R4E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B17R4E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73F1E17R4BTD Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B17R4E1 vs RP73F1E17R4BTD
TC02G17R4AC Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B17R4E1 vs TC02G17R4AC
TC0225B174JT4E Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B17R4E1 vs TC0225B174JT4E
AR040217R4+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh CPF0402B17R4E1 vs AR040217R4+-0.1%TCR25
TC0225B174JTCE Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B17R4E1 vs TC0225B174JTCE
AR02BTRC3Y17R4 Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B17R4E1 vs AR02BTRC3Y17R4
TC0225B174JECE Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B17R4E1 vs TC0225B174JECE
AR02BPC3Y17R4N Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B17R4E1 vs AR02BPC3Y17R4N
RP73PF1E17R4BTD Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B17R4E1 vs RP73PF1E17R4BTD
RP73F1E17R4BTDF Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B17R4E1 vs RP73F1E17R4BTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402B17R4E1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402B17R4E1 by TE Connectivity

  • Please alert me when CPF0402B17R4E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0402B17R4E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B17R4E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0402B17R4E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B17R4E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B17R4E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: