-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R7685
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 1.15 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B1K15E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1700 | Buy Now |
DISTI #
95W6036
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 1.15 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity CPF0402B1K15E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 297 |
|
$0.2040 / $0.3640 | Buy Now |
DISTI #
A102676CT-ND
|
DigiKey | RES SMD 1.15KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4075 In Stock |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
5-1879214-1
|
Avnet Americas | Res Thin Film 0402 1.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879214-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
279-CPF0402B1K15E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 1K15 0.1% 25PPM RoHS: Compliant | 782 |
|
$0.1240 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 1.15 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0990 / $0.1580 | Buy Now |
DISTI #
CPF0402B1K15E1
|
TTI | Thin Film Resistors - SMD CPF 0402 1K15 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1260 / $0.1340 | Buy Now |
DISTI #
5-1879214-1
|
Avnet Americas | Res Thin Film 0402 1.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879214-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
5-1879214-1
|
Avnet Americas | Res Thin Film 0402 1.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1879214-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
5-1879214-1
|
Avnet Abacus | Res Thin Film 0402 1.15K Ohm 0.1% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 5-1879214-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B1K15E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B1K15E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B1K15E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B1K15E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD1151A | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B1K15E1 vs RN73F1ETD1151A |
TC0225B1151E4E | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B1K15E1 vs TC0225B1151E4E |
CPF0402A1K15E | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B1K15E1 vs CPF0402A1K15E |
RN73F1ETP1151A | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B1K15E1 vs RN73F1ETP1151A |
TC0225B1151T4E | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B1K15E1 vs TC0225B1151T4E |
CRT0402-AY-1151GAS | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402B1K15E1 vs CRT0402-AY-1151GAS |
AR02BPC3Y1151 | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B1K15E1 vs AR02BPC3Y1151 |
TC02G1151AT | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402B1K15E1 vs TC02G1151AT |
AR04021K15+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402B1K15E1 vs AR04021K15+-0.1%TCR25 |
RP73F1E1K15ATD | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B1K15E1 vs RP73F1E1K15ATD |