Datasheets
CPF0402B1K65E1 by: TE Connectivity

Overview of: CPF0402B1K65E1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0402B1K65E1

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
2,132 Digi-Reel
  • 1 $0.6200
  • 10 $0.4610
  • 100 $0.2684
View this part on Digi-Key
2,132 Cut Tape
  • 1 $0.6200
  • 10 $0.4610
  • 100 $0.2684
View this part on Digi-Key
2,000 Reel
  • 1,000 $0.1505
  • 2,000 $0.1453
  • 5,000 $0.1426
  • 10,000 $0.1370
  • 25,000 $0.1343
View this part on Avnet Americas
0 Reel
  • 1,000 $0.1404
  • 2,000 $0.1364
  • 4,000 $0.1324
  • 6,000 $0.1284
  • 8,000 $0.1244
View this part on Newark
700 TAPE & REEL CUT
  • 1 $0.5900
  • 10 $0.4400
  • 25 $0.3790
  • 50 $0.3170
  • 100 $0.2560
View this part on Newark
0 TAPE & REEL FULL
  • 1 $0.1880
  • 10,000 $0.1830
  • 20,000 $0.1780
  • 40,000 $0.1730
  • 60,000 $0.1680
  • 100,000 $0.1630
View this part on Avnet Europe
0
  • 1,000 $0.1659
  • 2,000 $0.1598
  • 4,000 $0.1540
  • 6,000 $0.1487
  • 8,000 $0.1438
View this part on element14 Asia-Pacific
600 Reel
  • 100 $0.2866
  • 250 $0.2497
  • 500 $0.2026
  • 1,000 $0.1599
  • 2,000 $0.1540
  • 5,000 $0.1532
View this part on element14 Asia-Pacific
600 TAPE & REEL CUT
  • 1 $0.6601
  • 10 $0.4921
  • 100 $0.2866
  • 250 $0.2497
  • 500 $0.2026
  • 1,000 $0.1599
  • 2,000 $0.1540
  • 5,000 $0.1532
View this part on Farnell
600 TAPE & REEL CUT
  • 1 $0.4505
  • 50 $0.3567
  • 100 $0.2618
  • 250 $0.2277
  • 500 $0.1851
View this part on Farnell
600 Reel
  • 100 $0.2618
  • 250 $0.2277
  • 500 $0.1851
View this part on Farnell
0 TAPE & REEL FULL
  • 1,000 $0.1412
  • 5,000 $0.1400
View this part on TE Connectivity
2,132 Taped & Reeled
  • 1 $0.5400
  • 1,000 $0.4100
  • 10,000 $0.3800
  • 20,000 $0.3400
  • 50,000 $0.3100
  • 100,000 $0.2800

Part Details for: CPF0402B1K65E1

CAD Models

Part Data Attributes

CPF0402B1K65E1 TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0402B1K65E1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Source Content uid CPF0402B1K65E1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 33 Weeks, 2 Days
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1650 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for: CPF0402B1K65E1

Part Number Description Manufacturer Compare
CRT0402-BY-1651GAS Resistors Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc CPF0402B1K65E1 vs CRT0402-BY-1651GAS
SMDT0402BTC1651N Resistors Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Electronic Sensor + Resistor GmbH CPF0402B1K65E1 vs SMDT0402BTC1651N
RP73F1E1K65ATG Resistors Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B1K65E1 vs RP73F1E1K65ATG
TC02G1651AT Resistors Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B1K65E1 vs TC02G1651AT
PCF-W0402LF-03-1651-A-P-LT Resistors Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors CPF0402B1K65E1 vs PCF-W0402LF-03-1651-A-P-LT
RP73PF1E1K65BTD Resistors Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B1K65E1 vs RP73PF1E1K65BTD
TC0225B1651T5E Resistors Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B1K65E1 vs TC0225B1651T5E
AR02BPC3Y1651 Resistors Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Passive Components CPF0402B1K65E1 vs AR02BPC3Y1651
RP73F1E1K65ATDG Resistors Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B1K65E1 vs RP73F1E1K65ATDG
RP73F1E1K65ATDF Resistors Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B1K65E1 vs RP73F1E1K65ATDF

Related Parts

Update Alert Settings for: CPF0402B1K65E1 by TE Connectivity

  • Please alert me when CPF0402B1K65E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0402B1K65E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B1K65E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0402B1K65E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B1K65E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B1K65E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.