Datasheets
CPF0402B26K7E1 by: TE Connectivity

Overview of: CPF0402B26K7E1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0402B26K7E1

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
4,720 Digi-Reel
  • 1 $0.6200
  • 10 $0.4610
  • 100 $0.2684
View this part on Digi-Key
4,720 Cut Tape
  • 1 $0.6200
  • 10 $0.4610
  • 100 $0.2684
View this part on Digi-Key
4,000 Reel
  • 1,000 $0.1505
  • 2,000 $0.1453
  • 5,000 $0.1426
  • 10,000 $0.1370
  • 25,000 $0.1343
View this part on Avnet Americas
0 Reel
  • 1,000 $0.1446
  • 2,000 $0.1405
  • 4,000 $0.1363
  • 6,000 $0.1322
  • 8,000 $0.1281
View this part on Newark
230 TAPE & REEL CUT
  • 1 $0.5900
  • 10 $0.4400
  • 25 $0.3790
  • 50 $0.3170
  • 100 $0.2560
View this part on Newark
0 TAPE & REEL FULL
  • 1 $0.1880
  • 10,000 $0.1830
  • 20,000 $0.1780
  • 40,000 $0.1730
  • 60,000 $0.1680
  • 100,000 $0.1630
View this part on Newark
1,000 TAPE & REEL FULL
  • 1,000 $0.1410
  • 2,000 $0.1380
  • 4,000 $0.1380
  • 6,000 $0.1370
  • 10,000 $0.1340
View this part on Allied Electronics & Automation
0 Bulk
  • 10 $0.2460
  • 500 $0.2390
  • 1,000 $0.2290
  • 5,000 $0.2170
  • 10,000 $0.1990
View this part on RS
50 Package
  • 10 $0.4590
  • 100 $0.4270
  • 250 $0.3940
  • 500 $0.3620
  • 1,000 $0.3260
View this part on Avnet Europe
0
  • 1,000 $0.1636
  • 2,000 $0.1575
  • 4,000 $0.1519
  • 6,000 $0.1467
  • 8,000 $0.1418
View this part on element14 Asia-Pacific
230 TAPE & REEL CUT
  • 1 $0.6528
  • 10 $0.4867
  • 100 $0.2834
  • 250 $0.2470
  • 500 $0.2004
  • 1,000 $0.1581
  • 2,000 $0.1523
  • 5,000 $0.1515
View this part on element14 Asia-Pacific
230 Reel
  • 100 $0.2834
  • 250 $0.2470
  • 500 $0.2004
  • 1,000 $0.1581
  • 2,000 $0.1523
  • 5,000 $0.1515
View this part on Farnell
230 TAPE & REEL CUT
  • 1 $0.4449
  • 50 $0.3523
  • 100 $0.2585
  • 250 $0.2248
  • 500 $0.1828
View this part on Farnell
230 Reel
  • 100 $0.2585
  • 250 $0.2248
  • 500 $0.1828
View this part on Farnell
1,000 TAPE & REEL FULL
  • 1,000 $0.0919

Part Details for: CPF0402B26K7E1

CAD Models

Part Data Attributes

CPF0402B26K7E1 TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0402B26K7E1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Source Content uid CPF0402B26K7E1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 33 Weeks, 2 Days
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 26700 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for: CPF0402B26K7E1

Part Number Description Manufacturer Compare
AR02BTRC3Y2672N Resistors Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Passive Components CPF0402B26K7E1 vs AR02BTRC3Y2672N
RN73F1EB2672B Resistors Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402B26K7E1 vs RN73F1EB2672B
TC0225B2672E5E Resistors Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B26K7E1 vs TC0225B2672E5E
SMDW0402BBC2672AN Resistors Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Electronic Sensor + Resistor GmbH CPF0402B26K7E1 vs SMDW0402BBC2672AN
AR02BPC3Y2672 Resistors Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Passive Components CPF0402B26K7E1 vs AR02BPC3Y2672
RP73F1E26K7BTDG Resistors Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B26K7E1 vs RP73F1E26K7BTDG
RP73F1E26K7BTDF Resistors Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B26K7E1 vs RP73F1E26K7BTDF
RP73F1E26K7BTD Resistors Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B26K7E1 vs RP73F1E26K7BTD
SMDT0402BTC2672 Resistors Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Electronic Sensor + Resistor GmbH CPF0402B26K7E1 vs SMDT0402BTC2672
AR040226K7+-0.1%TCR25 Resistors Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh CPF0402B26K7E1 vs AR040226K7+-0.1%TCR25

Related Parts

Update Alert Settings for: CPF0402B26K7E1 by TE Connectivity

  • Please alert me when CPF0402B26K7E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0402B26K7E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B26K7E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0402B26K7E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B26K7E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B26K7E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.