Datasheets
CPF0402B39K2E1 by: TE Connectivity

Overview of: CPF0402B39K2E1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0402B39K2E1

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
860 Digi-Reel
  • 1 $0.6200
  • 10 $0.4610
  • 100 $0.2684
View this part on Digi-Key
860 Cut Tape
  • 1 $0.6200
  • 10 $0.4610
  • 100 $0.2684
View this part on Digi-Key
0 Reel
  • 1,000 $0.1505
  • 2,000 $0.1453
  • 5,000 $0.1426
  • 10,000 $0.1370
  • 25,000 $0.1343
View this part on Avnet Americas
0 Reel
  • 1,000 $0.1446
  • 2,000 $0.1405
  • 4,000 $0.1363
  • 6,000 $0.1322
  • 8,000 $0.1281
View this part on Newark
0 TAPE & REEL FULL
  • 1 $0.1880
  • 10,000 $0.1830
  • 20,000 $0.1780
  • 40,000 $0.1730
  • 60,000 $0.1680
  • 100,000 $0.1630
View this part on Newark
557 TAPE & REEL CUT
  • 1 $0.5900
  • 10 $0.4400
  • 25 $0.3790
  • 50 $0.3170
  • 100 $0.2560
View this part on Newark
0 TAPE & REEL FULL
  • 1,000 $0.1410
  • 2,000 $0.1380
  • 4,000 $0.1380
  • 6,000 $0.1370
  • 10,000 $0.1340
View this part on Allied Electronics & Automation
0 Bulk
  • 10 $0.2580
View this part on RS
780 Package
  • 10 $0.0970
View this part on Avnet Europe
0
  • 1,000 $0.1659
  • 2,000 $0.1598
  • 4,000 $0.1540
  • 6,000 $0.1487
  • 8,000 $0.1438
View this part on element14 Asia-Pacific
557 Reel
  • 100 $0.2866
  • 250 $0.2497
  • 500 $0.2026
  • 1,000 $0.1599
  • 2,000 $0.1540
  • 5,000 $0.1532
View this part on element14 Asia-Pacific
557 TAPE & REEL CUT
  • 1 $0.6601
  • 10 $0.4921
  • 100 $0.2866
  • 250 $0.2497
  • 500 $0.2026
  • 1,000 $0.1599
  • 2,000 $0.1540
  • 5,000 $0.1532
View this part on Farnell
0 TAPE & REEL FULL
  • 1,000 $0.1412
  • 5,000 $0.1400
View this part on Farnell
557 Reel
  • 100 $0.2240
  • 250 $0.1948
  • 500 $0.1583
View this part on Farnell
557 TAPE & REEL CUT
  • 1 $0.3860
  • 50 $0.3056
  • 100 $0.2240
  • 250 $0.1948
  • 500 $0.1583
View this part on TE Connectivity
860 Taped & Reeled
  • 1 $0.5400
  • 1,000 $0.4100
  • 10,000 $0.3800
  • 20,000 $0.3400
  • 50,000 $0.3100
  • 100,000 $0.2800

Part Details for: CPF0402B39K2E1

CAD Models

Part Data Attributes

CPF0402B39K2E1 TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0402B39K2E1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Source Content uid CPF0402B39K2E1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 33 Weeks, 2 Days
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 39200 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for: CPF0402B39K2E1

Part Number Description Manufacturer Compare
RP73F1E39K2BTDG Resistors Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B39K2E1 vs RP73F1E39K2BTDG
RP73F1E39K2ATDG Resistors Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B39K2E1 vs RP73F1E39K2ATDG
RP73F1E39K2ATD Resistors Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B39K2E1 vs RP73F1E39K2ATD
AR040239K2+-0.1%TCR25 Resistors Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh CPF0402B39K2E1 vs AR040239K2+-0.1%TCR25
TC0225B3922TCE Resistors RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 39200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Uniohm Corp CPF0402B39K2E1 vs TC0225B3922TCE
RP73F1E39K2ATDF Resistors Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B39K2E1 vs RP73F1E39K2ATDF
TC02G3922AT Resistors Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B39K2E1 vs TC02G3922AT
RP73F1E39K2BTDF Resistors Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B39K2E1 vs RP73F1E39K2BTDF
TC0225B3922E4E Resistors Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B39K2E1 vs TC0225B3922E4E
SMDT0402BBC3922N Resistors Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Electronic Sensor + Resistor GmbH CPF0402B39K2E1 vs SMDT0402BBC3922N

Related Parts

Update Alert Settings for: CPF0402B39K2E1 by TE Connectivity

  • Please alert me when CPF0402B39K2E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0402B39K2E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B39K2E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0402B39K2E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B39K2E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B39K2E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.