-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0836
|
Newark | Cpf0603 10K 0.1 25Ppm Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B10KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4250 |
|
$0.0990 / $0.1170 | Buy Now |
DISTI #
52AK7703
|
Newark | Cpf0603 10K 0.1 25Ppm Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B10KE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1600 | Buy Now |
DISTI #
01AH0194
|
Newark | Res, 10K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B10KE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 / $0.4000 | Buy Now |
DISTI #
A119886CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97418 In Stock |
|
$0.0828 / $0.3300 | Buy Now |
DISTI #
279-CPF0603B10KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 10K 0.1% 25PPM RoHS: Compliant | 3267 |
|
$0.0810 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 10 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5005 In Stock |
|
$0.0796 / $0.0821 | Buy Now |
DISTI #
CPF0603B10KE
|
TTI | Thin Film Resistors - SMD CPF0603 10K 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0830 | Buy Now |
DISTI #
CPF0603B10KE
|
TME | Resistor: thin film, SMD, 0603, 10kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0940 | RFQ |
DISTI #
1614881-1
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1614881-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992167RL
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 2044 |
|
$0.0838 / $0.1669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B10KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B10KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B10KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B10KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1002BB | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CPF0603B10KE vs P0603E1002BB |
WF06U1002BVLQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B10KE vs WF06U1002BVLQ |
SF06U1002ATLQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B10KE vs SF06U1002ATLQ |
AR03BTRC3X1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B10KE vs AR03BTRC3X1002 |
RN06B1002CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B10KE vs RN06B1002CT1-25 |
AR03BPC3Y1002N | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B10KE vs AR03BPC3Y1002N |
AR060310K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603B10KE vs AR060310K+-0.05%TCR25 |
AR03BTRC3X1002N | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B10KE vs AR03BTRC3X1002N |
CPF0603A10KE | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B10KE vs CPF0603A10KE |
AR03BTC1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Liean-Gimn Enterprise Co Ltd | CPF0603B10KE vs AR03BTC1002 |