Datasheets
CPF0603B2K7E by: TE Connectivity

Overview of: CPF0603B2K7E by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0603B2K7E

Distributor Stock Package QTY Break / Prices
View this part on Allied Electronics & Automation
0 Bulk
  • 5 $0.2180
  • 150 $0.1990
  • 500 $0.1860
  • 1,000 $0.1830
View this part on RS
80 Package
  • 5 $0.3960

Part Details for: CPF0603B2K7E

CAD Models

Part Data Attributes

CPF0603B2K7E TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0603B2K7E TE Connectivity RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 2700ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Source Content uid CPF0603B2K7E
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 2700 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for: CPF0603B2K7E

Part Number Description Manufacturer Compare
WF06U2701BALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B2K7E vs WF06U2701BALQ
WF06U2701AVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B2K7E vs WF06U2701AVLQ
RN73F1JTD2701A Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B2K7E vs RN73F1JTD2701A
WF06U2701BTLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B2K7E vs WF06U2701BTLQ
SF06U2701AALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B2K7E vs SF06U2701AALQ
RN73F1JTD2701B Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B2K7E vs RN73F1JTD2701B
CPF0603A2K7E1 Resistors Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity CPF0603B2K7E vs CPF0603A2K7E1
WF06U2701BVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B2K7E vs WF06U2701BVLQ
RN73F1J2701A Resistors Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B2K7E vs RN73F1J2701A

Update Alert Settings for: CPF0603B2K7E by TE Connectivity

  • Please alert me when CPF0603B2K7E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0603B2K7E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B2K7E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0603B2K7E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B2K7E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B2K7E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.