Datasheets
CPF0603B300KE by: TE Connectivity

Overview of: CPF0603B300KE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0603B300KE

Distributor Stock Package QTY Break / Prices
View this part on Allied Electronics & Automation
0 Bulk
  • 5 $0.2460
  • 150 $0.2250
  • 500 $0.2110
  • 1,000 $0.2060
View this part on RS
0 Package
  • 5 $0.5870
  • 50 $0.5450
  • 100 $0.5100
  • 250 $0.4750
  • 500 $0.4360

Part Details for: CPF0603B300KE

CAD Models

Part Data Attributes

CPF0603B300KE TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0603B300KE TE Connectivity RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 300000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Source Content uid CPF0603B300KE
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 300000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for: CPF0603B300KE

Part Number Description Manufacturer Compare
WF06U3003BVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs WF06U3003BVLQ
CPF0603A300KE Resistors Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity CPF0603B300KE vs CPF0603A300KE
WF06U3003ATLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs WF06U3003ATLQ
RN73F1J3003B Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B300KE vs RN73F1J3003B
WF06U3003BTLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs WF06U3003BTLQ
WF06U3003BALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs WF06U3003BALQ
SF06U3003AALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs SF06U3003AALQ
WF06U3003AVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs WF06U3003AVLQ
SF06U3003BALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs SF06U3003BALQ
SF06U3003BTLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B300KE vs SF06U3003BTLQ

Related Parts

Update Alert Settings for: CPF0603B300KE by TE Connectivity

  • Please alert me when CPF0603B300KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0603B300KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B300KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0603B300KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B300KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B300KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.