Datasheets
CPF0603B39KE by: TE Connectivity

Overview of: CPF0603B39KE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: CPF0603B39KE

CAD Models

Part Data Attributes

CPF0603B39KE TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0603B39KE TE Connectivity RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 39000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Source Content uid CPF0603B39KE
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks, 5 Days
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 39000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for: CPF0603B39KE

Part Number Description Manufacturer Compare
RN73F1J3902A Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B39KE vs RN73F1J3902A
WF06U3902BALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B39KE vs WF06U3902BALQ
WF06U3902BTLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B39KE vs WF06U3902BTLQ
SF06U3902BTLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B39KE vs SF06U3902BTLQ
WF06U3902AALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B39KE vs WF06U3902AALQ
WF06U3902AVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B39KE vs WF06U3902AVLQ
RN73F1JTD3902A Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B39KE vs RN73F1JTD3902A
SF06U3902BALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B39KE vs SF06U3902BALQ
SF06U3902AALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B39KE vs SF06U3902AALQ
CPF0603A39KE Resistors Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity CPF0603B39KE vs CPF0603A39KE

Related Parts

Update Alert Settings for: CPF0603B39KE by TE Connectivity

  • Please alert me when CPF0603B39KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0603B39KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B39KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0603B39KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B39KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B39KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.