Datasheets
CPF0603B47KE by: TE Connectivity

Overview of: CPF0603B47KE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0603B47KE

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $0.5200
  • 10 $0.3730
  • 100 $0.1937
  • 1,000 $0.1043
  • 2,500 $0.1006
View this part on Digi-Key
0 Reel
  • 5,000 $0.0991
  • 10,000 $0.0950
  • 25,000 $0.0931
  • 50,000 $0.0922
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.5200
  • 10 $0.3730
  • 100 $0.1937
  • 1,000 $0.1043
  • 2,500 $0.1006
View this part on Avnet Americas
0 Reel
  • 5,000 $0.0979
  • 10,000 $0.0937
  • 20,000 $0.0894
View this part on Newark
0 TAPE & REEL FULL
  • 1 $0.1300
  • 10,000 $0.1260
  • 20,000 $0.1230
  • 40,000 $0.1190
  • 60,000 $0.1150
  • 100,000 $0.1120
View this part on Newark
2,770 TAPE & REEL CUT
  • 10 $0.3550
  • 25 $0.2980
  • 50 $0.2400
  • 100 $0.1830
View this part on RS
60 Package
  • 5 $0.7500
  • 50 $0.6960
  • 100 $0.6520
  • 250 $0.6080
  • 500 $0.5540
View this part on RS
3,700 Reel
  • 5 $0.7500
  • 50 $0.6960
  • 100 $0.6520
  • 250 $0.6080
  • 500 $0.5540
View this part on Avnet Europe
0
  • 5,000 $0.1146
  • 10,000 $0.1103
  • 20,000 $0.1064
  • 30,000 $0.1027
  • 40,000 $0.0993
View this part on element14 Asia-Pacific
2,770 TAPE & REEL CUT
  • 10 $0.6726
  • 100 $0.3693
  • 500 $0.1906
  • 1,000 $0.1580
  • 2,500 $0.1387
  • 5,000 $0.1231
  • 25,000 $0.1209
View this part on Farnell
2,770 Reel
  • 100 $0.1701
  • 500 $0.1652
  • 1,000 $0.1405
  • 2,500 $0.1226
  • 5,000 $0.1033
  • 25,000 $0.1017
View this part on Farnell
2,770 TAPE & REEL CUT
  • 10 $0.1898
  • 100 $0.1701
  • 500 $0.1652
  • 1,000 $0.1405
  • 2,500 $0.1226
  • 5,000 $0.1033
  • 25,000 $0.1017

Part Details for: CPF0603B47KE

CAD Models

Part Data Attributes

CPF0603B47KE TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0603B47KE TE Connectivity Fixed Resistor, Thin Film, 0.063W, 47000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Source Content uid CPF0603B47KE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 33 Weeks, 2 Days
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 47000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for: CPF0603B47KE

Part Number Description Manufacturer Compare
RV0603E4702BB Resistors RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 47000 ohm, SURFACE MOUNT, 0603, CHIP Vishay Sfernice CPF0603B47KE vs RV0603E4702BB
RN73F1JB4702A Resistors Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation CPF0603B47KE vs RN73F1JB4702A
AR060347K+-0.1%TCR25 Resistors Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh CPF0603B47KE vs AR060347K+-0.1%TCR25
RV0603E4702BN Resistors RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 47000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice CPF0603B47KE vs RV0603E4702BN
RV0603E4702BBT1016 Resistors Fixed Resistor, Thin Film, 0.125W, 47000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies CPF0603B47KE vs RV0603E4702BBT1016
WF06U4702AVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B47KE vs WF06U4702AVLQ
SMDR0603BBC4702N Resistors Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Electronic Sensor + Resistor GmbH CPF0603B47KE vs SMDR0603BBC4702N
SF06U4702BALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B47KE vs SF06U4702BALQ
AR03ATRC3Y4702 Resistors Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Token Passive Components CPF0603B47KE vs AR03ATRC3Y4702
AR03BPC3Y4702N Resistors Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Passive Components CPF0603B47KE vs AR03BPC3Y4702N

Related Parts

Update Alert Settings for: CPF0603B47KE by TE Connectivity

  • Please alert me when CPF0603B47KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0603B47KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B47KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0603B47KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B47KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B47KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.