Datasheets
CPF0603B4K7E by: TE Connectivity

Overview of: CPF0603B4K7E by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0603B4K7E

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 5,000 $0.0991
View this part on Avnet Americas
0 Reel
  • 5,000 $0.0951
  • 10,000 $0.0909
  • 20,000 $0.0868
View this part on Newark
0 Bulk
  • 5,000 $0.1090
View this part on Newark
56,920 TAPE & REEL CUT
  • 10 $0.3550
  • 25 $0.2980
  • 50 $0.2400
  • 100 $0.1830
View this part on RS
280 Package
  • 5 $0.4730
  • 50 $0.4370
  • 100 $0.4110
  • 250 $0.3830
  • 500 $0.3490
View this part on RS
1,380 Reel
  • 5 $0.4730
  • 50 $0.4370
  • 100 $0.4110
  • 250 $0.3830
  • 500 $0.3490
View this part on Avnet Europe
0
  • 5,000 $0.1121
  • 10,000 $0.1080
  • 20,000 $0.1041
  • 30,000 $0.1005
  • 40,000 $0.0972
View this part on element14 Asia-Pacific
56,920 TAPE & REEL CUT
  • 10 $0.1702
  • 100 $0.1542
  • 500 $0.1491
  • 1,000 $0.1273
  • 2,500 $0.1127
  • 5,000 $0.0938
  • 25,000 $0.0924
View this part on Farnell
56,920 TAPE & REEL CUT
  • 10 $0.1519
  • 100 $0.1375
  • 500 $0.1339
  • 1,000 $0.1135
  • 2,500 $0.0994
  • 5,000 $0.0841
  • 25,000 $0.0827
View this part on Farnell
56,920 Reel
  • 100 $0.1375
  • 500 $0.1339
  • 1,000 $0.1135
  • 2,500 $0.0994
  • 5,000 $0.0841
  • 25,000 $0.0827

Part Details for: CPF0603B4K7E

CAD Models

Part Data Attributes

CPF0603B4K7E TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0603B4K7E TE Connectivity RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 4700ohm, SURFACE MOUNT, 0603, CHIP

Source Content uid CPF0603B4K7E
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 33 Weeks, 2 Days
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for: CPF0603B4K7E

Part Number Description Manufacturer Compare
SMDR0603BTC4701 Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Electronic Sensor + Resistor GmbH CPF0603B4K7E vs SMDR0603BTC4701
AR03BTRC3X4701 Resistors Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Passive Components CPF0603B4K7E vs AR03BTRC3X4701
RV060325PPM4K70.1%NTR Resistors Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies CPF0603B4K7E vs RV060325PPM4K70.1%NTR
RV060325PPM4K70.1%BR1016 Resistors Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies CPF0603B4K7E vs RV060325PPM4K70.1%BR1016
WF06U4701AVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B4K7E vs WF06U4701AVLQ
WF06U4701ATLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B4K7E vs WF06U4701ATLQ
400102309R4701W2 Resistors Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies CPF0603B4K7E vs 400102309R4701W2
RN73F1JTD4701A Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation CPF0603B4K7E vs RN73F1JTD4701A
AS73F1JB4701B Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B4K7E vs AS73F1JB4701B
CAR06034.7KOHMS0.05%25PPM Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Riedon CPF0603B4K7E vs CAR06034.7KOHMS0.05%25PPM

Related Parts

Update Alert Settings for: CPF0603B4K7E by TE Connectivity

  • Please alert me when CPF0603B4K7E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0603B4K7E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B4K7E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0603B4K7E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B4K7E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B4K7E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.