Datasheets
CPF0603B6K8E by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CPF0603B6K8E by TE Connectivity

Overview of CPF0603B6K8E by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0603B6K8E

Part # Distributor Description Stock Price Buy
DISTI # 22R2603
Newark Cpf 0603 6K8 0.1% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603B6K8E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1170
  • 10,000 $0.1140
  • 20,000 $0.1100
  • 40,000 $0.1070
  • 60,000 $0.1040
  • 100,000 $0.1010
$0.1010 / $0.1170 Buy Now
DISTI # CPF0603B6K8E-ND
DigiKey RES SMD 6.8K OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0833
$0.0833 Buy Now
DISTI # 4-1614882-3
Avnet Americas Res Thin Film 0603 6.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1614882-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0881
  • 10,000 $0.0843
  • 20,000 $0.0805
$0.0805 / $0.0881 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 6.8 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0967
  • 10,000 $0.0938
  • 25,000 $0.0897
  • 50,000 $0.0826
  • 100,000 $0.0780
  • 150,000 $0.0768
$0.0768 / $0.0967 Buy Now
DISTI # 4-1614882-3
Avnet Americas Res Thin Film 0603 6.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1614882-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 5,000 $0.0881
  • 10,000 $0.0843
  • 20,000 $0.0805
$0.0805 / $0.0881 Buy Now
DISTI # 4-1614882-3
Avnet Americas Res Thin Film 0603 6.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1614882-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 5,000 $0.0881
  • 10,000 $0.0843
  • 20,000 $0.0805
$0.0805 / $0.0881 Buy Now
DISTI # 4-1614882-3
Avnet Abacus Res Precision Thin Film 0603 6.8k Ohm 0.1% 1/16W �25ppm/�C Molded Paper T/R (Alt: 4-1614882-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 3205664
Farnell CPF 0603 6K8 0.1% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Reel 0
  • 5,000 $0.0870
$0.0870 Buy Now
Master Electronics Thin Film Resistor - SMD 0603 - 6.8 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0969
  • 10,000 $0.0940
  • 25,000 $0.0899
  • 50,000 $0.0828
  • 100,000 $0.0782
  • 150,000 $0.0770
$0.0770 / $0.0969 Buy Now

Part Details for CPF0603B6K8E

CPF0603B6K8E CAD Models

CPF0603B6K8E Part Data Attributes

CPF0603B6K8E TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0603B6K8E TE Connectivity Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

CPF0603B6K8E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603B6K8E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603B6K8E by TE Connectivity

  • Please alert me when CPF0603B6K8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0603B6K8E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B6K8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0603B6K8E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B6K8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B6K8E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: