Datasheets
CPF0805B11KE by: TE Connectivity

Overview of: CPF0805B11KE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0805B11KE

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0
  • 1 $0.1010
  • 5,000 $0.0966
  • 50,000 $0.0874

Part Details for: CPF0805B11KE

CAD Models

Part Details

Parametric Data

Alternate Parts for: CPF0805B11KE

Part Number Description Manufacturer Compare
RR1220P-113-B Resistors RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP Thin Film Technology Corp (TFT) CPF0805B11KE vs RR1220P-113-B
RN732ATTDK1102B25 Resistors Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPF0805B11KE vs RN732ATTDK1102B25
RR1220P1102B-T5-C Resistors Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) CPF0805B11KE vs RR1220P1102B-T5-C
RN73E2ATE1102B Resistors RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc CPF0805B11KE vs RN73E2ATE1102B
WF08U11K0BBL Resistors Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CPF0805B11KE vs WF08U11K0BBL
WF08U11K0BT Resistors Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CPF0805B11KE vs WF08U11K0BT
RN73E2AT1102B Resistors RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc CPF0805B11KE vs RN73E2AT1102B
TC0525B1102BE Resistors RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Uniohm Corp CPF0805B11KE vs TC0525B1102BE
TC0525B1102CE Resistors RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Uniohm Corp CPF0805B11KE vs TC0525B1102CE
RR1220P113B-T1-C Resistors Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) CPF0805B11KE vs RR1220P113B-T1-C

Related Parts

Update Alert Settings for: CPF0805B11KE by TE Connectivity

  • Please alert me when CPF0805B11KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0805B11KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805B11KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0805B11KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805B11KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805B11KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.