-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 24ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B24RE TE ConnectivityBuy Now Datasheet |
Compare Parts:CPF0805B24RE TE Connectivity RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 24ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT |
Source Content uid | CPF0805B24RE | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B24RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B24RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDR0805BTC24R0N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE vs SMDR0805BTC24R0N |
SMDR0805BBC24R0 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE vs SMDR0805BBC24R0 |
SMDT0805BBC24R0 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE vs SMDT0805BBC24R0 |
AR05BPC3X0240 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | CPF0805B24RE vs AR05BPC3X0240 |
CPF0805A24RE Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B24RE vs CPF0805A24RE |
SMDT0805BTC0240N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Electronic Sensor + Resistor GmbH | CPF0805B24RE vs SMDT0805BTC0240N |
SMDR0805BBC24R0N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE vs SMDR0805BBC24R0N |
CPF0805A24RE1 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B24RE vs CPF0805A24RE1 |
AR05BTRC3X0240N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | CPF0805B24RE vs AR05BTRC3X0240N |
SMDR0805BTC24R0 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE vs SMDR0805BTC24R0 |