Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
7,290 | Cut Tape |
|
|
7,290 | Digi-Reel |
|
|
7,000 | Reel |
|
|
0 | Reel |
|
|
0 | TAPE & REEL FULL |
|
|
0 | TAPE & REEL CUT |
|
|
0 |
|
|
|
0 | TAPE & REEL FULL |
|
|
7,290 |
|
|
CPF0805B24RE1 TE ConnectivityBuy Now Datasheet |
Compare Parts:CPF0805B24RE1 TE Connectivity Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT |
Source Content uid | CPF0805B24RE1 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B24RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B24RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0805BTC0240N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDT0805BTC0240N |
SMDR0805BBC24R0N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDR0805BBC24R0N |
SMDT0805BBC24R0 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDT0805BBC24R0 |
SMDR0805BTC24R0N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDR0805BTC24R0N |
SMDR0805BBC24R0 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDR0805BBC24R0 |
AR05BTRC3X0240N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | CPF0805B24RE1 vs AR05BTRC3X0240N |
SMDT0805ATC0240N Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDT0805ATC0240N |
SMDT0805ATC24R0 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDT0805ATC24R0 |
SMDR0805BTC24R0 Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Electronic Sensor + Resistor GmbH | CPF0805B24RE1 vs SMDR0805BTC24R0 |
CPF0805A24RE Resistors | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B24RE1 vs CPF0805A24RE |