Datasheets
CPF0805B24RE1 by: TE Connectivity

Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for CPF0805B24RE1 by TE Connectivity

Overview of CPF0805B24RE1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0805B24RE1

Part # Distributor Description Stock Price Buy
DISTI # 21R7861
Newark Res, 24R, 0.1%, 0.1W, 0603, Thin Film, Resistance:24Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Voltage Rating:100Vrohs Compliant: Yes |Neohm Te Connectivity CPF0805B24RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1530
  • 10,000 $0.1490
  • 20,000 $0.1450
  • 40,000 $0.1410
  • 60,000 $0.1360
  • 100,000 $0.1320
$0.1320 / $0.1530 Buy Now
DISTI # 46AK9304
Newark Res, 24R, 0.1%, 0.1W, 0805, Thin Film, Resistance:24Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Voltage Rating:100Vrohs Compliant: Yes |Neohm Te Connectivity CPF0805B24RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2090
  • 10,000 $0.1980
  • 20,000 $0.1870
  • 50,000 $0.1760
  • 100,000 $0.1650
$0.1650 / $0.2090 Buy Now
DISTI # A103182CT-ND
DigiKey RES SMD 24 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6124
In Stock
  • 1 $0.4200
  • 10 $0.3060
  • 50 $0.2360
  • 100 $0.2095
  • 500 $0.1568
  • 1,000 $0.1376
  • 3,000 $0.1166
$0.1166 / $0.4200 Buy Now
DISTI # 2-1614884-6
Avnet Americas Res Thin Film 0805 24 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1614884-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1175
  • 2,000 $0.1141
  • 4,000 $0.1108
  • 6,000 $0.1074
  • 8,000 $0.1041
$0.1041 / $0.1175 Buy Now
DISTI # 279-CPF0805B24RE1
Mouser Electronics Thin Film Resistors - SMD CPF 0805 24R 0.1% 25PPM RoHS: Compliant 1914
  • 1 $0.4200
  • 10 $0.3000
  • 50 $0.2320
  • 100 $0.2060
  • 500 $0.1540
  • 1,000 $0.1300
  • 2,000 $0.1160
$0.1160 / $0.4200 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0805 - 24 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.1424
  • 3,000 $0.1270
  • 5,000 $0.1251
  • 8,000 $0.1233
  • 25,000 $0.1055
  • 50,000 $0.0965
  • 100,000 $0.0905
  • 150,000 $0.0891
$0.0891 / $0.1424 Buy Now
DISTI # 2-1614884-6
Avnet Americas Res Thin Film 0805 24 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1614884-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.1175
  • 2,000 $0.1141
  • 4,000 $0.1108
  • 6,000 $0.1074
  • 8,000 $0.1041
$0.1041 / $0.1175 Buy Now
DISTI # 2-1614884-6
Avnet Americas Res Thin Film 0805 24 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1614884-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.1175
  • 2,000 $0.1141
  • 4,000 $0.1108
  • 6,000 $0.1074
  • 8,000 $0.1041
$0.1041 / $0.1175 Buy Now
DISTI # 2-1614884-6
Avnet Abacus Res Thin Film 0805 24 Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1614884-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 3203319
Farnell CPF 0805 24R 0.1% 25PPM 1K RL RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1232
$0.1232 Buy Now
Master Electronics Thin Film Resistor - SMD 0805 - 24 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.1427
  • 3,000 $0.1273
  • 5,000 $0.1254
  • 8,000 $0.1235
  • 25,000 $0.1057
  • 50,000 $0.0967
  • 100,000 $0.0907
  • 150,000 $0.0893
$0.0893 / $0.1427 Buy Now

Part Details for CPF0805B24RE1

CPF0805B24RE1 CAD Models

CPF0805B24RE1 Part Data Attributes

CPF0805B24RE1 TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0805B24RE1 TE Connectivity Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Physical Dimension 2mm x 1.25mm x .5mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 24 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

CPF0805B24RE1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0805B24RE1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0805B24RE1 by TE Connectivity

  • Please alert me when CPF0805B24RE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0805B24RE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805B24RE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0805B24RE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805B24RE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805B24RE1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: