Datasheets
CPF0805B330RE by: TE Connectivity

Overview of: CPF0805B330RE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CPF0805B330RE

Distributor Stock Package QTY Break / Prices
View this part on Allied Electronics & Automation
0 Bulk
  • 5 $0.2460
  • 150 $0.2250
  • 500 $0.2110
  • 1,000 $0.2070
View this part on RS
485 Package
  • 5 $0.3400
  • 50 $0.3160
  • 100 $0.2970
  • 250 $0.2760
  • 500 $0.2520
View this part on RS
3,250 Reel
  • 5 $0.3400
  • 50 $0.3160
  • 100 $0.2970
  • 250 $0.2760
  • 500 $0.2520

Part Details for: CPF0805B330RE

CAD Models

Part Data Attributes

CPF0805B330RE TE Connectivity

Buy Now Datasheet

Compare Parts:

CPF0805B330RE TE Connectivity RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 330ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Source Content uid CPF0805B330RE
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 330 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for: CPF0805B330RE

Part Number Description Manufacturer Compare
RN73F2ATD3300A Resistors Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation CPF0805B330RE vs RN73F2ATD3300A
TFCR0805-10W-E-3300BT Resistors Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD CPF0805B330RE vs TFCR0805-10W-E-3300BT
RN73F2A3300B Resistors Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation CPF0805B330RE vs RN73F2A3300B
RN73F2A3300A Resistors Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation CPF0805B330RE vs RN73F2A3300A
CPF0805A330RE Resistors Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity CPF0805B330RE vs CPF0805A330RE
RNC20E331BTP Resistors Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 Kamaya Inc CPF0805B330RE vs RNC20E331BTP

Related Parts

Update Alert Settings for: CPF0805B330RE by TE Connectivity

  • Please alert me when CPF0805B330RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0805B330RE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805B330RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0805B330RE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805B330RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805B330RE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.