-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 51ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B51RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B51RE
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 51ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
Manufacturer Series | CPF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B51RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B51RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW080551R0BEEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 51ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | CPF0805B51RE vs TNPW080551R0BEEA |
TNPW080551R1FETA | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP, LEAD | Vishay Dale | CPF0805B51RE vs TNPW080551R1FETA |
TNPW080551R1FEEA | RESISTOR, THIN FILM, 0.125W, 1%, 25ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | CPF0805B51RE vs TNPW080551R1FEEA |
TNPW080551R0BEEN | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 51ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | CPF0805B51RE vs TNPW080551R0BEEN |