Part Details for CPF313R200CEE14 by Vishay Intertechnologies
Overview of CPF313R200CEE14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF313R200CEE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3372
|
Newark | Cpf-3 13.2 .25% T-9 E14 E3 |Vishay CPF313R200CEE14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF313R200CEE14
|
Avnet Americas | Resistor Metal Film 13.2Ohm ±0.25% 3W ±25ppm/°C Axial Leaded Bulk - Bulk (Alt: CPF313R200CEE14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5913 / $5.6595 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF313R200CEE14
|
Avnet Americas | Resistor Metal Film 13.2Ohm ±0.25% 3W ±25ppm/°C Axial Leaded Bulk - Bulk (Alt: CPF313R200CEE14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5913 / $5.6595 | Buy Now |
DISTI #
CPF313R200CEE14
|
Avnet Americas | Resistor Metal Film 13.2Ohm ±0.25% 3W ±25ppm/°C Axial Leaded Bulk - Bulk (Alt: CPF313R200CEE14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5913 / $5.6595 | Buy Now |
Part Details for CPF313R200CEE14
CPF313R200CEE14 CAD Models
CPF313R200CEE14 Part Data Attributes
|
CPF313R200CEE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF313R200CEE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 13.2ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 13.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |