Part Details for CPFC74NP-PS02H2A20 by Sumida Corporation
Results Overview of CPFC74NP-PS02H2A20 by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPFC74NP-PS02H2A20 Information
CPFC74NP-PS02H2A20 by Sumida Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CPFC74NP-PS02H2A20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CPFC74NP-PS02H2A20
|
Avnet Americas | - Tape and Reel (Alt: CPFC74NP-PS02H2A20) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5141 / $0.6186 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 4507 |
|
$0.4388 / $1.6875 | Buy Now |
|
DISTI #
CPFC74NP-PS02H2A20
|
Avnet Asia | (Alt: CPFC74NP-PS02H2A20) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
|
Chip Stock | CommonModeChokesDual200Ohm20MHzto300MHz2A0.12OhmDCRSMD | 92500 |
|
RFQ | |
|
|
LCSC | 20020MHz300MHz 120m 2 SMD-4P Common Mode Chokes RoHS | 6160 |
|
$0.4177 / $0.8277 | Buy Now |
|
DISTI #
CPFC74NP-PS02H2A20
|
Maritex | Common Mode Chokes and Filters, SUMIDA, CPFC74NP-PS02H2A20, 5.08 mm, 120 mOhm, 9.4996 mm, 5.6896 mm Min Qty: 1 Package Multiple: 1 | 80000 |
|
$0.5440 / $1.2350 | Buy Now |
|
|
Win Source Electronics | CMC 2A 2LN 200 OHM SMD | 40000 |
|
$0.3520 / $0.5280 | Buy Now |
US Tariff Estimator: CPFC74NP-PS02H2A20 by Sumida Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CPFC74NP-PS02H2A20
CPFC74NP-PS02H2A20 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPFC74NP-PS02H2A20 Part Data Attributes
|
|
CPFC74NP-PS02H2A20
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC74NP-PS02H2A20
Sumida Corporation
Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT, SMD, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 42 Weeks, 6 Days | |
| DC Resistance-Max | 0.12 Ω | |
| Filter Type | Data Line Filter | |
| Height | 5.08 Mm | |
| Insulation Resistance-Min | 10 MΩ | |
| Length | 7 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Output Impedance | 200 Ohm Ω | |
| Rated Current | 2 A | |
| Width | 5.5 Mm |
Alternate Parts for CPFC74NP-PS02H2A20
This table gives cross-reference parts and alternative options found for CPFC74NP-PS02H2A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPFC74NP-PS02H2A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| U10009 | Falco Electronics | Check for Price | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | CPFC74NP-PS02H2A20 vs U10009 |
| HFZ24V11 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), 2A, | CPFC74NP-PS02H2A20 vs HFZ24V11 |
| C01-0050-01-00 | ICE Components Inc | Check for Price | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | CPFC74NP-PS02H2A20 vs C01-0050-01-00 |
| HFO20V12 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), 2A, | CPFC74NP-PS02H2A20 vs HFO20V12 |
| CEP4736-12 | Spectrum Control | Check for Price | Data Line Filter, 2 Function(s), 2A, | CPFC74NP-PS02H2A20 vs CEP4736-12 |
| 832-00050 | Elec & Eltek | Check for Price | Data Line Filter, 2 Function(s), 2A, LEAD FREE PACKAGE-4 | CPFC74NP-PS02H2A20 vs 832-00050 |
| LFO20V12 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), 2A, | CPFC74NP-PS02H2A20 vs LFO20V12 |
CPFC74NP-PS02H2A20 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the component on a 2-layer or 4-layer board with a solid ground plane, and ensuring a minimum of 10mm clearance around the component for heat dissipation. Thermal management involves using a heat sink or thermal pad to maintain a junction temperature below 125°C.
-
To ensure EMC, use a shielded enclosure, keep the component at least 10mm away from the PCB edge, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, ensure that the PCB layout follows good EMC design practices.
-
The derating curve for CPFC74NP-PS02H2A20 indicates a 1.5% reduction in maximum operating temperature for every 1A increase in current above 5A. This means that at 10A, the maximum operating temperature would be reduced by 7.5°C.
-
While the component is designed to withstand some vibration and shock, it's essential to follow the recommended mounting and soldering procedures to ensure reliability. For extreme vibration or shock environments, consider using additional mechanical reinforcement or consulting with Sumida Corporation for custom solutions.
-
Store the components in their original packaging, away from direct sunlight and moisture. Handle the components by the body, avoiding touching the leads or electrical contacts. Use anti-static wrist straps or mats when handling the components to prevent electrostatic discharge.