-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET, -30V, -2.5A, 156mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPH3355-TL-W by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Flip Electronics | Stock, Ship Today | 18568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
CPH3355-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH3355-TL-W
onsemi
Single P-Channel Power MOSFET, -30V, -2.5A, 156mΩ, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sc-59, Sot-23, 3 Pin | |
| Manufacturer Package Code | 318BA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 2.5 A | |
| Drain-source On Resistance-Max | 0.156 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-236 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e6 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 1 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermistor or thermal sensor to monitor the device temperature.
The maximum allowable voltage on the input pins is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and prevent damage to the device.
Yes, but it's recommended to apply a conformal coating to protect the device from moisture. Also, ensure the PCB is designed with moisture-resistant materials and follow proper assembly and handling procedures.
Check the power supply voltage, ensure proper connections, and verify the input signals. Also, check for any signs of physical damage or overheating. Consult the datasheet and application notes for troubleshooting guidelines.