Part Details for CPOWLA8D6101 by Lumentum Operations LLC
Overview of CPOWLA8D6101 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPOWLA8D6101
CPOWLA8D6101 CAD Models
CPOWLA8D6101 Part Data Attributes
|
CPOWLA8D6101
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
CPOWLA8D6101
Lumentum Operations LLC
Add/Drop Mux/Demux, 1570nm Min, 1615nm Max, LC/UPC, MTP, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT IN AMPLIFICATION ON DROP PATH | |
Body Breadth | 436.88 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 223.52 mm | |
Channel Spacing | 50 GHz | |
Communication Standard | DHCP, SNMP | |
Connection Type | LC/UPC, MTP | |
Fiber Optic Device Type | ADD/DROP MUX/DEMUX | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1615 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1592 nm | |
Surface Mount | NO |